MSKSEMI LMV393IDR(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LMV393IDR(MS) |
| LCSC Part # | C22399588 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single-channel and dual-channel comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 50uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 400ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 800uV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV331IDBVR(MS) and LMV393IDR(MS) is the single and dual comparator version, and both are open-drain output comparators for maximum flexibility. It can operate from 2.1V to 5.5V, and have low power consuming 50μA (TYP) per channel at output low. The LMV331IDBVR(MS), LMV393IDR(MS) are the most cost-effective solutions for applications where low voltage operation, low power and space saving are the primary specifications in circuit design for portable consumer products. The LMV331-MS, LMV393-MS are available in Green SOT-23-5, SOP-8 packages. It operates over an ambient temperature range of -40°C to +85°C. The LMV331IDBVR(MS), LMV393IDR(MS) family of comparators can operate up to 5.5V on the supply pin. This standard device has proven ubiquity and versatility across a wide range of applications. This is due to its low power and high speed. The open-drain output allows the user to configure the output's logic low voltage (VOL) and can be utilized to enable the comparator to be used in AND functionality.
Features
- Supply Range: +2.1V to +5.5V
- Low Supply Current
- 50μA (TYP) per channel at VS = 5V and output low
- Input Common-Mode Voltage Range Includes Ground
- Low Output Saturation Voltage 100mV Typical
- Open-Drain Output for Maximum Flexibility
- SPECIFIED UP TO +125°C Micro SIZE PACKAGES: SOT23-5, SOP-8
Applications
- Hysteresis Comparators
- Oscillators
- Window Comparators
- Industrial Equipment
- Test and Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1119 | $ 0.56 |
| 50+ | $ 0.0884 | $ 4.42 |
| 150+ | $ 0.0767 | $ 11.51 |
| 500+ | $ 0.0679 | $ 33.95 |
| 2,500+ | $ 0.0609 | $ 152.25 |
| 5,000+ | $ 0.0574 | $ 287.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 50uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 400ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 800uV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV331IDBVR(MS) and LMV393IDR(MS) is the single and dual comparator version, and both are open-drain output comparators for maximum flexibility. It can operate from 2.1V to 5.5V, and have low power consuming 50μA (TYP) per channel at output low. The LMV331IDBVR(MS), LMV393IDR(MS) are the most cost-effective solutions for applications where low voltage operation, low power and space saving are the primary specifications in circuit design for portable consumer products. The LMV331-MS, LMV393-MS are available in Green SOT-23-5, SOP-8 packages. It operates over an ambient temperature range of -40°C to +85°C. The LMV331IDBVR(MS), LMV393IDR(MS) family of comparators can operate up to 5.5V on the supply pin. This standard device has proven ubiquity and versatility across a wide range of applications. This is due to its low power and high speed. The open-drain output allows the user to configure the output's logic low voltage (VOL) and can be utilized to enable the comparator to be used in AND functionality.
Features
- Supply Range: +2.1V to +5.5V
- Low Supply Current
- 50μA (TYP) per channel at VS = 5V and output low
- Input Common-Mode Voltage Range Includes Ground
- Low Output Saturation Voltage 100mV Typical
- Open-Drain Output for Maximum Flexibility
- SPECIFIED UP TO +125°C Micro SIZE PACKAGES: SOT23-5, SOP-8
Applications
- Hysteresis Comparators
- Oscillators
- Window Comparators
- Industrial Equipment
- Test and Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



