LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI MCP6561UT-E(MS) product image
  • MCP6561UT-E(MS) thumbnail 1
  • MCP6561UT-E(MS) thumbnail 2
  • MCP6561UT-E(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MCP6561UT-E(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MCP6561UT-E(MS)
LCSC Part #
C22399585
Packaging
SOT-23-5
Customer #
Key Attributes
MCP6561UT-E(MS) Single Comparator: Low-Voltage Operation, Low Power Consumption, and Space-Saving Solution
Datasheetpdf iconMSKSEMI MCP6561UT-E(MS)
In-Stock: 2,312
2,312 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.357$ 0.3213$ 0.32
10+$ 0.3144$ 0.2830$ 2.83
30+$ 0.2938$ 0.2645$ 7.94
100+$ 0.2717$ 0.2446$ 24.46
500+$ 0.2591$ 0.2332$ 116.60
1,000+$ 0.2528$ 0.2276$ 227.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerMSKSEMI
PackagingSOT-23-5
Features-
Dual Supply0.9V~2.75V;-2.75V~-0.9V
Output TypeOpen-drain
Common Mode Rejection Ratio(CMRR)70dB
Vos - Input Offset Voltage800uV
Ib - Input Bias Current2pA
Quiescent Current50uA
Output ModeCMOS
Propagation Delay Time400ns
Number of Channels1
Input Offset Voltage Drift(Vos TC)0.8uV/℃
Input Offset Current(Ios)1pA
Single Supply2.1V~5.5V

Introduction

AI Translation

The MCP6561UT-E (MS) is a single comparator version that is an open drain output comparator for maximum flexibility. It can operate in the voltage range of 2.1V to 5.5V, and each channel has 50 μA (TYPE) low power consumption at low output. The MCP6561UT-E (MS) are the most cost-effective solutions for applications where low voltage operation, low power and space saving are the primary specifications in circuit design for portable consumer products. The MCP6561UT-E (MS) are available in Green SOT-23-5 packages. It operates over an ambient temperature range of -40°C to +85°C. The MCP6561UT-E(MS) family of comparators can operate up to 5.5V on the supply pin. This standard device has proven ubiquity and versatility across a wide range of applications. This is due to its low power and high speed. The open drain output allows the user to configure the output's logic low voltage (VOL) and can be utilized to enable the comparator to be used in AND functionality.

Features

AI Translation
  • Supply Range: +2.1V to +5.5V
  • Low Supply Current
  • 50μA (TYP) per channel at VS = 5V and output low
  • Input Common-Mode Voltage Range Includes Ground
  • Low Output Saturation Voltage 100mV Typical
  • Open-Drain Output for Maximum Flexibility
  • SPECIFIED UP TO +125°C Micro SIZE PACKAGES: SOT23-5

Applications

AI Translation
  • Hysteresis Comparators
  • Oscillators
  • Window Comparators
  • Industrial Equipment
  • Test and Measurement