LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL XHDH-14Y product image
  • XHDH-14Y thumbnail 1
  • XHDH-14Y thumbnail 2
  • XHDH-14Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHDH-14YRoHS

Manufacturer
DLLAsian Brands
MPN
XHDH-14Y
LCSC Part #
C22399432
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL XHDH-14Y
Custom CablesMOQ 1pc
In-Stock: 895
895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1118$ 0.0559$ 0.28
50+$ 0.0884$ 0.0442$ 2.21
150+$ 0.0767$ 0.0384$ 5.76
1,000+$ 0.0679$ 0.0340$ 34.00
2,000+$ 0.0609$ 0.0305$ 61.00
5,000+$ 0.0573$ 0.0287$ 143.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x14P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row14
ColorWhite
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.