LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
DLL JC20-9Y product image
  • JC20-9Y thumbnail 1
  • JC20-9Y thumbnail 2
  • JC20-9Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL JC20-9YRoHS

Manufacturer
DLLAsian Brands
MPN
JC20-9Y
LCSC Part #
C22399394
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 9POS 2mm SINGLE ROW
Datasheetpdf iconDLL JC20-9Y
Custom CablesMOQ 1pc
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0653$ 0.0556$ 0.56
100+$ 0.0517$ 0.0440$ 4.40
300+$ 0.0448$ 0.0381$ 11.43
2,000+$ 0.0397$ 0.0338$ 67.60
4,000+$ 0.0356$ 0.0303$ 121.20
10,000+$ 0.0335$ 0.0285$ 285.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x9P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row9
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.