LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
DLL JC20-5Y product image
  • JC20-5Y thumbnail 1
  • JC20-5Y thumbnail 2
  • JC20-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL JC20-5YRoHS

Manufacturer
DLLAsian Brands
MPN
JC20-5Y
LCSC Part #
C22399390
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW
Datasheetpdf iconDLL JC20-5Y
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0346$ 0.0295$ 0.59
200+$ 0.0274$ 0.0233$ 4.66
600+$ 0.0238$ 0.0203$ 12.18
2,000+$ 0.0211$ 0.0180$ 36.00
10,000+$ 0.0189$ 0.0161$ 161.00
20,000+$ 0.0178$ 0.0152$ 304.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x5P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row5
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.