LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DLL JC25-14Y product image
  • JC25-14Y thumbnail 1
  • JC25-14Y thumbnail 2
  • JC25-14Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL JC25-14YRoHS

Manufacturer
DLLAsian Brands
MPN
JC25-14Y
LCSC Part #
C22399282
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL JC25-14Y
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0581$ 0.0523$ 0.52
100+$ 0.046$ 0.0414$ 4.14
300+$ 0.0399$ 0.0360$ 10.80
1,000+$ 0.0353$ 0.0318$ 31.80
5,000+$ 0.0317$ 0.0286$ 143.00
10,000+$ 0.0298$ 0.0269$ 269.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x14P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row14
ColorWhite
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.