MSKSEMI RCLAMP7534P-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | RCLAMP7534P-MS |
| LCSC Part # | C22399256 |
| Packaging | DFN2010-5L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC DFN2010-5L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN2010-5L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 5 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150Watts peak pulse power (tp = 8/20μs)
- Transient protection for high speed data lines to IEC 61000-4-2 (ESD) ±15KV (air), ±8KV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Working voltages : 5V
- Protects five I/O lines
- Low operating and clamping voltages
- Solid-state silicon avalanche technology
Applications
AI Translation
- Notebooks, Desktops, Servers and Video Graphics Cards USB Power & Data Line Protection
- Monitors and Flat Panel Displays
- I²C Bus Protection
- Portable Instrumentation Set Top Box
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1393$ 0.1254 | $ 0.63 |
| 50+ | $ 0.1101$ 0.0991 | $ 4.96 |
| 150+ | $ 0.0956$ 0.0861 | $ 12.92 |
| 500+ | $ 0.0846$ 0.0762 | $ 38.10 |
| 2,500+ | $ 0.0759$ 0.0684 | $ 171.00 |
| 5,000+ | $ 0.0715$ 0.0644 | $ 322.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN2010-5L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 5 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150Watts peak pulse power (tp = 8/20μs)
- Transient protection for high speed data lines to IEC 61000-4-2 (ESD) ±15KV (air), ±8KV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Working voltages : 5V
- Protects five I/O lines
- Low operating and clamping voltages
- Solid-state silicon avalanche technology
Applications
AI Translation
- Notebooks, Desktops, Servers and Video Graphics Cards USB Power & Data Line Protection
- Monitors and Flat Panel Displays
- I²C Bus Protection
- Portable Instrumentation Set Top Box
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



