LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DLL JC25-9Y product image
  • JC25-9Y thumbnail 1
  • JC25-9Y thumbnail 2
  • JC25-9Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL JC25-9YRoHS

Manufacturer
DLLAsian Brands
MPN
JC25-9Y
LCSC Part #
C22399227
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL JC25-9Y
Custom CablesMOQ 1pc
In-Stock: 1,790
1,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0634$ 0.0571$ 0.57
100+$ 0.0502$ 0.0452$ 4.52
300+$ 0.0435$ 0.0392$ 11.76
2,000+$ 0.0385$ 0.0347$ 69.40
4,000+$ 0.0346$ 0.0312$ 124.80
10,000+$ 0.0326$ 0.0294$ 294.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x9P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row9
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.