Coilcraft A05TGLC
| Manufacturer | |
| MPN | A05TGLC |
| LCSC Part # | C22398712 |
| Packaging | SMD,6.9x3.9mm |
| Customer # | |
| Key Attributes | FIXED IND 18.5nH 4A 3.9mΩ SMD,6.9x3.9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.9x3.9mm | |
| Current Rating | 4A | |
| Inductance | 18.5nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 3.9mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7964 | $ 0.80 |
| 10+ | $ 0.6335 | $ 6.34 |
| 30+ | $ 0.5537 | $ 16.61 |
| 100+ | $ 0.4723 | $ 47.23 |
| 500+ | $ 0.4251 | $ 212.55 |
| 1,000+ | $ 0.4007 | $ 400.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.9x3.9mm | |
| Current Rating | 4A | |
| Inductance | 18.5nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 3.9mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



