HONGLITRONIC LM002H384W-7B3C12(Ra7)(ANSI-2700K)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | LM002H384W-7B3C12(Ra7)(ANSI-2700K) |
| LCSC Part # | C22398585 |
| Package | SMD,13.5x13.5mm |
| Customer # | |
| Description | 850lm 97 120° 9.2W 36V Warm White -35℃~+80℃ SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD,13.5x13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9246 | $ 0.92 |
10+ | $ 0.7504 | $ 7.50 |
30+ | $ 0.6634 | $ 19.90 |
108+ | $ 0.5763 | $ 62.24 |
540+ | $ 0.5241 | $ 283.01 |
1,296+ | $ 0.4987 | $ 646.32 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$