HONGLITRONIC LM002H384W-7B2C7(Ra4)(ANSI-6500K)
| Manufacturer | HONGLITRONICAsian Brands |
| MPN | LM002H384W-7B2C7(Ra4)(ANSI-6500K) |
| LCSC Part # | C22398570 |
| Packaging | SMD,13.5x13.5mm |
| Customer # | |
| Key Attributes | 720lm 6500K 90 120° 21V Cold White -35℃~+80℃ SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD,13.5x13.5mm | |
| Lumens | 720lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 21V | |
| Illumination Color | Cold White | |
| Operating Temperature | -35℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimension 13.5mm×13.5mm×1.6mm
- CRI: Ra 90
- Wide viewing angle: 120°
- RoHS compliant
- sulphation corrosion resistance
- Manual Soldering
Applications
AI Translation
- Down light
- Spotlight
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.658 | $ 0.66 |
| 10+ | $ 0.5316 | $ 5.32 |
| 30+ | $ 0.4684 | $ 14.05 |
| 108+ | $ 0.4052 | $ 43.76 |
| 540+ | $ 0.3679 | $ 198.67 |
| 1,296+ | $ 0.3485 | $ 451.66 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD,13.5x13.5mm | |
| Lumens | 720lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 21V | |
| Illumination Color | Cold White | |
| Operating Temperature | -35℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimension 13.5mm×13.5mm×1.6mm
- CRI: Ra 90
- Wide viewing angle: 120°
- RoHS compliant
- sulphation corrosion resistance
- Manual Soldering
Applications
AI Translation
- Down light
- Spotlight
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



