Images are for reference only
EDA Models

DLL 2EDG-3.81-3AWLS

Manufacturer
DLL
Asian Brands
Mfr. Part #
2EDG-3.81-3AWLS
LCSC Part #
C22397873
Package
Through Hole,Right Angle,P=3.81mm
Customer #
Key Attributes
3.81mm Pitch Wire To Board Connector
Description
14~24 300V -40℃~+105℃ 3 8A Green 3.81mm 1 Screw 1x3P Right-Angle Pin Through Hole,Right Angle,P=3.81mm Headers, Plugs and Sockets RoHS
Datasheet pdf icon DLL 2EDG-3.81-3AWLS
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
Manufacturer DLL
Package Through Hole,Right Angle,P=3.81mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon DLL 2EDG-3.81-3AWLS
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 480
480 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.2306 $ 0.1730 $ 0.87
50+
$ 0.1811 $ 0.1359 $ 6.80
150+
$ 0.1599 $ 0.1200 $ 18.00
500+
$ 0.1334 $ 0.1001 $ 50.05
2,500+
$ 0.1216 $ 0.0912 $ 228.00
5,000+
$ 0.1145 $ 0.0859 $ 429.50
Standard Packaging 500/Full Bag
Better price for more quantity?
$