DLL 2EDG-3.81-8AW
| Manufacturer |
DLL
Asian Brands |
| Mfr. Part # | 2EDG-3.81-8AW |
| LCSC Part # | C22397857 |
| Package | Through Hole,Right Angle,P=3.81mm |
| Customer # | |
| Key Attributes | 3.81mm Pitch Wire To Board Connector |
| Description | 8A 14~24 1x8P 8P 300V -40℃~+105℃ 3.81mm Green 8 1 Right-Angle Pin Through Hole,Right Angle,P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DLL | |
| Package | Through Hole,Right Angle,P=3.81mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
65 
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2687 $ 0.2016 | $ 1.01 |
50+ | $ 0.2085 $ 0.1564 | $ 7.82 |
250+ | $ 0.1827 $ 0.1371 | $ 34.28 |
500+ | $ 0.1505 $ 0.1129 | $ 56.45 |
2,500+ | $ 0.1362 $ 0.1022 | $ 255.50 |
5,000+ | $ 0.1276 $ 0.0957 | $ 478.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$