JUXING MBR40200PTS
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | MBR40200PTS |
| LCSC Part # | C22397650 |
| Package | TO-247S |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-247S |
| Description | 250A 200V 950mV@40A 40A TO-247S Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JUXING | |
| Package | TO-247S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5145 $ 0.4888 | $ 0.49 |
10+ | $ 0.4131 $ 0.3925 | $ 3.93 |
30+ | $ 0.3578 $ 0.3400 | $ 10.20 |
90+ | $ 0.3087 $ 0.2933 | $ 26.40 |
510+ | $ 0.278 $ 0.2641 | $ 134.69 |
990+ | $ 0.2626 $ 0.2495 | $ 247.01 |
Standard Packaging 30/Full
Tube | ||