LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4026BE(LX) product image
  • CD4026BE(LX) thumbnail 1
  • CD4026BE(LX) thumbnail 2
  • CD4026BE(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4026BE(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4026BE(LX)
LCSC Part #
C22397238
Packaging
DIP-16
Customer #
Key Attributes
CMOS Decode Counters/Dividers
Datasheetpdf iconlingxingic CD4026BE(LX)
In-Stock: 510
510 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3052$ 1.53
50+$ 0.2397$ 11.99
150+$ 0.2116$ 31.74
500+$ 0.1765$ 88.25
2,000+$ 0.1609$ 321.80
5,000+$ 0.1516$ 758.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingDIP-16
Voltage - Supply3V~15V
Direction-
Trigger TypeRising Edge
Timing-
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay75ns
Count Rate8MHz
FeaturesReset function

Introduction

AI Translation

The CD4026 is a CMOS decade.counter/divider.

Features

AI Translation
  • Supply voltage range: 3V to 15V
  • Temperature range: -40°C to +125°C
  • Packaging information: DIP16/SOP16/TSSOP16