LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic MAX485ESA(LX) product image
  • MAX485ESA(LX) thumbnail 1
  • MAX485ESA(LX) thumbnail 2
  • MAX485ESA(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic MAX485ESA(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
MAX485ESA(LX)
LCSC Part #
C22397215
Packaging
SOP-8
Customer #
Key Attributes
Low-Power 10Mbps Full Fail-Safe RS-485 Transceiver
Datasheetpdf iconlingxingic MAX485ESA(LX)
In-Stock: 3,150
3,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1671$ 0.84
50+$ 0.1297$ 6.49
150+$ 0.1137$ 17.06
500+$ 0.0937$ 46.85
2,500+$ 0.0855$ 213.75
5,000+$ 0.0802$ 401.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingSOP-8
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate10Mbps
Number of Nodes256
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Number of Drivers1
Duplex-
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection
Number of Receivers1
Quiescent Supply Current2.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX485ESA is 3V~5.5V powered transceiver that meets the RS-485 standards for balanced communication. It features the larger output voltage and higher data rate up to 10Mbps required by high speed PROFIBUS applications. This transceiver delivers at least a 2.1V differential output voltage on 5V supply condition, into the RS-485 required 54Ω load, for better noise immunity, or to allow up to three 120Ω terminations in “star” topologies, at the exceptional 10Mbps data rate. This device has very low bus currents so that presents a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without using repeaters. Receiver (Rx) inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or on a terminated but undriven bus.

Features

AI Translation
  • Wide supply voltage 3V to 5.5V
  • Hot plug circuitry - Tx and Rx outputs remain three - state during power - up/power - down
  • High Data Rate: 10Mbps At 5V Supply
  • Full fail - safe (open, short, terminated) receivers
  • Up to 256 nodes on a bus (1/8 unit load)
  • Bus - Pin Protection: ±15kV HBM protection
  • Specified from - 40°C to + 85°C
  • Packaging information: SOP8/MSOP8/DFN8