TAI-TECH HSF1210F2SF-900
| Manufacturer | TAI-TECHAsian Brands |
| MPN | HSF1210F2SF-900 |
| LCSC Part # | C22397122 |
| Packaging | SMD-4P,1.2x1mm |
| Customer # | |
| Key Attributes | 400mΩ 2 90Ω@100MHz SMD-4P,1.2x1mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,1.2x1mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,1.2x1mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for superior noise suppression performance.
- HSF1210F2SF series achieves compact and low-profile design with dimensions of 1.2×1.0×0.9mm.
- 100% lead-free, halogen-free, and RoHS compliant.
- Ideal for USB3.0 applications.
- Operating temperature range: -40 ~ +125℃ (including self-temperature rise).
In-Stock: 2,240
2,240 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0963 | $ 0.48 |
| 50+ | $ 0.0759 | $ 3.80 |
| 150+ | $ 0.0657 | $ 9.86 |
| 500+ | $ 0.0581 | $ 29.05 |
| 3,000+ | $ 0.052 | $ 156.00 |
| 6,000+ | $ 0.0489 | $ 293.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,1.2x1mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,1.2x1mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for superior noise suppression performance.
- HSF1210F2SF series achieves compact and low-profile design with dimensions of 1.2×1.0×0.9mm.
- 100% lead-free, halogen-free, and RoHS compliant.
- Ideal for USB3.0 applications.
- Operating temperature range: -40 ~ +125℃ (including self-temperature rise).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



