TAI-TECH FCA3216KF4-102T01
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | FCA3216KF4-102T01 |
| LCSC Part # | C22397111 |
| Package | SMD-8P,3.2x1.6mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ SMD |
| Description | 1kΩ@100MHz Ferrite Bead SMD-8P,3.2x1.6mm 150mA 750mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Package | SMD-8P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1212 | $ 0.61 |
50+ | $ 0.0963 | $ 4.82 |
150+ | $ 0.0839 | $ 12.59 |
500+ | $ 0.0745 | $ 37.25 |
3,000+ | $ 0.0671 | $ 201.30 |
6,000+ | $ 0.0633 | $ 379.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$