LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI AT24C08CM5/TR product image
  • AT24C08CM5/TR thumbnail 1
  • AT24C08CM5/TR thumbnail 2
  • AT24C08CM5/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI AT24C08CM5/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
AT24C08CM5/TR
LCSC Part #
C22396891
Packaging
SOT-23-5
Customer #
Key Attributes
8-Kbit I2C-compatible Serial EEPROM
Datasheetpdf iconHGSEMI AT24C08CM5/TR
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1107$ 0.55
50+$ 0.0875$ 4.38
150+$ 0.0759$ 11.39
500+$ 0.0672$ 33.60
3,000+$ 0.0603$ 180.90
6,000+$ 0.0568$ 340.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerHGSEMI
PackagingSOT-23-5
Memory Size8Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+105℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance2,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AT24C08C is an 8-Kbit I²C-compatible serial EEPROM device. The device is designed to operate in a supply voltage range of 1.7V to 5.5V, with a maximum of 1MHz transfer rate, over an operating temperature range of -40℃ to +105℃. The device incorporates a Write Protection pin used for hardware Write Protection on the whole memory array. The device also offers a Software Write Protection feature for users to write protect the whole memory array. The memory array is organized as 64 pages of 16 bytes each, totaling 1024 * 8 bits. The device offers an additional 16-byte Identification Page for users to store sensitive application parameters. This page can be permanently locked in Read-only mode after the data is written into the Identification Page. The device also offers a separate memory block (in Read-only mode) containing a factory programmed 128-bit Unique ID and can be accessed to by sending a specific Read command. The AT24C08C is delivered in lead-free green packages: DIP, SOP, MSOP, TSSOP, DFN and SOT.

Features

AI Translation
  • Supply Voltage Range: 1.7V to 5.5V
  • 2-wire Serial Interface I²C Compatible - 400 kHz and High Speed 1MHz Transfer Rate Compatibility
  • Byte and Page (up to 16 Bytes) Write Mode - Partial Page Write Allowed
  • Self-timed Write Cycle (3ms Maximum)
  • Additional 16-byte Write Lockable Page and 128-bit Unique ID
  • Hardware and Software Write Protection on the Whole Memory Array
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • High Reliability - Endurance: 2,000,000 Write Cycles - Data Retention: 200 Years - ESD Protection (Human Body Model): 4000V
  • Low Operating Current - Write Current: 0.5mA (Maximum) - Read Current: 0.2mA (Maximum) - Standby Current: 1μA (Maximum)
  • Operating Temperature Range: -40℃ to +105℃
  • Green Packaging Options (RoHS Compliant, Pb/Halogen-free) - DIP-8, SOP-8, MSOP-8, TSSOP-8, DFN-8, SOT23-5