HGSEMI AT24C08CN
| Manufacturer | HGSEMIAsian Brands |
| MPN | AT24C08CN |
| LCSC Part # | C22396887 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 8-Kbit I2C-compatible Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Software write protection function;Noise suppression function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C08C is an 8-Kbit I²C-compatible serial EEPROM device. The device is designed to operate in a supply voltage range of 1.7V to 5.5V, with a maximum of 1MHz transfer rate, over an operating temperature range of -40℃ to +105℃. The device incorporates a Write Protection pin used for hardware Write Protection on the whole memory array. The device also offers a Software Write Protection feature for users to write protect the whole memory array. The memory array is organized as 64 pages of 16 bytes each, totaling 1024 * 8 bits. The device offers an additional 16-byte Identification Page for users to store sensitive application parameters. This page can be permanently locked in Read-only mode after the data is written into the Identification Page. The device also offers a separate memory block (in Read-only mode) containing a factory programmed 128-bit Unique ID and can be accessed to by sending a specific Read command. The AT24C08C is delivered in lead-free green packages: DIP, SOP, MSOP, TSSOP, DFN and SOT.
Features
- Supply Voltage Range: 1.7V to 5.5V
- 2-wire Serial Interface I²C Compatible - 400 kHz and High Speed 1MHz Transfer Rate Compatibility
- Byte and Page (up to 16 Bytes) Write Mode - Partial Page Write Allowed
- Self-timed Write Cycle (3ms Maximum)
- Additional 16-byte Write Lockable Page and 128-bit Unique ID
- Hardware and Software Write Protection on the Whole Memory Array
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High Reliability - Endurance: 2,000,000 Write Cycles - Data Retention: 200 Years - ESD Protection (Human Body Model): 4000V
- Low Operating Current - Write Current: 0.5mA (Maximum) - Read Current: 0.2mA (Maximum) - Standby Current: 1μA (Maximum)
- Operating Temperature Range: -40℃ to +105℃
- Green Packaging Options (RoHS Compliant, Pb/Halogen-free) - DIP-8, SOP-8, MSOP-8, TSSOP-8, DFN-8, SOT23-5
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0935 | $ 0.47 |
| 50+ | $ 0.0821 | $ 4.11 |
| 150+ | $ 0.0764 | $ 11.46 |
| 500+ | $ 0.0722 | $ 36.10 |
| 2,000+ | $ 0.0687 | $ 137.40 |
| 4,000+ | $ 0.067 | $ 268.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Software write protection function;Noise suppression function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C08C is an 8-Kbit I²C-compatible serial EEPROM device. The device is designed to operate in a supply voltage range of 1.7V to 5.5V, with a maximum of 1MHz transfer rate, over an operating temperature range of -40℃ to +105℃. The device incorporates a Write Protection pin used for hardware Write Protection on the whole memory array. The device also offers a Software Write Protection feature for users to write protect the whole memory array. The memory array is organized as 64 pages of 16 bytes each, totaling 1024 * 8 bits. The device offers an additional 16-byte Identification Page for users to store sensitive application parameters. This page can be permanently locked in Read-only mode after the data is written into the Identification Page. The device also offers a separate memory block (in Read-only mode) containing a factory programmed 128-bit Unique ID and can be accessed to by sending a specific Read command. The AT24C08C is delivered in lead-free green packages: DIP, SOP, MSOP, TSSOP, DFN and SOT.
Features
- Supply Voltage Range: 1.7V to 5.5V
- 2-wire Serial Interface I²C Compatible - 400 kHz and High Speed 1MHz Transfer Rate Compatibility
- Byte and Page (up to 16 Bytes) Write Mode - Partial Page Write Allowed
- Self-timed Write Cycle (3ms Maximum)
- Additional 16-byte Write Lockable Page and 128-bit Unique ID
- Hardware and Software Write Protection on the Whole Memory Array
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High Reliability - Endurance: 2,000,000 Write Cycles - Data Retention: 200 Years - ESD Protection (Human Body Model): 4000V
- Low Operating Current - Write Current: 0.5mA (Maximum) - Read Current: 0.2mA (Maximum) - Standby Current: 1μA (Maximum)
- Operating Temperature Range: -40℃ to +105℃
- Green Packaging Options (RoHS Compliant, Pb/Halogen-free) - DIP-8, SOP-8, MSOP-8, TSSOP-8, DFN-8, SOT23-5
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



