HGSEMI CD4073BMT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4073BMT/TR |
| LCSC Part # | C22396886 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Cmos And Gate High-Voltage Types |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Logic Family | 4000 Series | |
| Voltage - Supply | 5V~15V | |
| Propagation Delay | 40ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 250nA | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- CD4073B and CD4082B AND Gates provide the system ed Inner with direct implementation of the AND function and supplement the existing family of CMOS gates.
- Medium-Speed Operation - TPLH, TPHL = 60 ns (tsp.) at VDD = 10 V
- 100% tested for quiescent current at 20V, Maximum input current of 1 μA at 18 V or over full pack-temperature range, 100 nA at 18 V and 25 °C
- Noise margin (full package-temperature range): 1V at VDD = 5V, 2V at VDD = 10V, 2.5V at VDD = 15V
- Standardized, symmetrical output characteristics: 5V, 10V and 15V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No.13B, Standard Specifications
In-Stock: 2,305
2,305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1316 | $ 0.66 |
| 50+ | $ 0.104 | $ 5.20 |
| 150+ | $ 0.0902 | $ 13.53 |
| 500+ | $ 0.0799 | $ 39.95 |
| 2,500+ | $ 0.0716 | $ 179.00 |
| 5,000+ | $ 0.0675 | $ 337.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Logic Family | 4000 Series | |
| Voltage - Supply | 5V~15V | |
| Propagation Delay | 40ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 250nA | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- CD4073B and CD4082B AND Gates provide the system ed Inner with direct implementation of the AND function and supplement the existing family of CMOS gates.
- Medium-Speed Operation - TPLH, TPHL = 60 ns (tsp.) at VDD = 10 V
- 100% tested for quiescent current at 20V, Maximum input current of 1 μA at 18 V or over full pack-temperature range, 100 nA at 18 V and 25 °C
- Noise margin (full package-temperature range): 1V at VDD = 5V, 2V at VDD = 10V, 2.5V at VDD = 15V
- Standardized, symmetrical output characteristics: 5V, 10V and 15V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No.13B, Standard Specifications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



