LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
HXY MOSFET PC817B-HXY product image
  • PC817B-HXY thumbnail 1
  • PC817B-HXY thumbnail 2
  • PC817B-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET PC817B-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
PC817B-HXY
LCSC Part #
C22396740
Packaging
DIP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV TRANS DIP-4
Datasheetpdf iconHXY MOSFET PC817B-HXY
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0373$ 0.0291$ 0.58
200+$ 0.0295$ 0.0231$ 4.62
600+$ 0.0256$ 0.0200$ 12.00
2,000+$ 0.0227$ 0.0178$ 35.60
10,000+$ 0.0203$ 0.0159$ 159.00
20,000+$ 0.0192$ 0.0150$ 300.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerHXY MOSFET
PackagingDIP-4
Rise time6us
Fall time5us
Output Current50mA
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage35V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The PC817 series optocoupler consists of a GaAs infrared emitting diode and an NPN phototransistor. The pin pitch is 2.54mm.

Features

AI Translation
  • Minimum current transfer ratio 50% (operating conditions: I_F = 5mA, V_CE = 5V)
  • Isolation voltage: 5000Vrms
  • Typical response time: rise time 6μs, fall time 5μs (operating conditions: V_CE = 2V, I_C = 2mA, R_L = 100Ω)
  • ESD rating: HBM 8000V, MM 2000V

Applications

AI Translation
  • Switching power supplies
  • Electric meters
  • Computers
  • Measuring instruments
  • Home appliances