LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZE RH3.5x3.0x0.8T52 product image
  • RH3.5x3.0x0.8T52 thumbnail 1
  • RH3.5x3.0x0.8T52 thumbnail 2
  • RH3.5x3.0x0.8T52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE RH3.5x3.0x0.8T52RoHS

Manufacturer
ZEAsian Brands
MPN
RH3.5x3.0x0.8T52
LCSC Part #
C22396531
Packaging
Through Hole,D3xL3.5mm
Customer #
Key Attributes
FERRITE BEAD 60Ω TH 1LN
Datasheetpdf iconZE RH3.5x3.0x0.8T52
In-Stock: 18,835
18,835 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0155$ 0.0140$ 0.07
50+$ 0.0121$ 0.0109$ 0.55
150+$ 0.0101$ 0.0091$ 1.37
500+$ 0.009$ 0.0081$ 4.05
2,000+$ 0.008$ 0.0072$ 14.40
4,000+$ 0.0074$ 0.0067$ 26.80
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
PackagingThrough Hole,D3xL3.5mm
DC Resistance(DCR)-
Operating Temperature-
Number of Lines1
Tolerance-
Current Rating-
Impedance @ Frequency60Ω@100MHz

Introduction

AI Translation

RH3.5x3x0.8+T52 W5 Tape and Reel

Features

AI Translation
  • Dimension A: 3.50±0.20mm
  • Dimension C: 0.80±0.15mm
  • Dimension D: 3.00±0.30mm
  • Tape: West Germany TESA tape, T.C. lead 0.65ΦX 62.5mm