LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
ZE ZECB201209A102-1A000 product image
  • ZECB201209A102-1A000 thumbnail 1
  • ZECB201209A102-1A000 thumbnail 2
  • ZECB201209A102-1A000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZECB201209A102-1A000RoHS

Manufacturer
ZEAsian Brands
MPN
ZECB201209A102-1A000
LCSC Part #
C22396530
Packaging
0805
Customer #
Key Attributes
FERRITE BEAD 1kΩ 0805 1LN
Datasheetpdf iconZE ZECB201209A102-1A000
In-Stock: 11,160
11,160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0502$ 0.0402$ 0.20
50+$ 0.0394$ 0.0316$ 1.58
150+$ 0.034$ 0.0272$ 4.08
500+$ 0.03$ 0.0240$ 12.00
2,500+$ 0.0268$ 0.0215$ 53.75
4,000+$ 0.0252$ 0.0202$ 80.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
Packaging0805
DC Resistance(DCR)400mΩ
Operating Temperature-
Number of Lines1
Tolerance±25%
Current Rating1A
Impedance @ Frequency1kΩ@100MHz

Introduction

AI Translation

SMD Multilayer Ferrite Bead 0805 1KΩ 1A