ZE ZECB321609A601-2A000
| Manufacturer | ZEAsian Brands |
| MPN | ZECB321609A601-2A000 |
| LCSC Part # | C22396526 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 1206 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD Multilayer Ferrite Bead 1206 600Ω 2A
In-Stock: 4,190
4,190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0913$ 0.0731 | $ 0.37 |
| 50+ | $ 0.0722$ 0.0578 | $ 2.89 |
| 150+ | $ 0.0627$ 0.0502 | $ 7.53 |
| 500+ | $ 0.0555$ 0.0444 | $ 22.20 |
| 2,500+ | $ 0.0498$ 0.0399 | $ 99.75 |
| 4,000+ | $ 0.0469$ 0.0376 | $ 150.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD Multilayer Ferrite Bead 1206 600Ω 2A
C22396526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



