ZE ZECB201209A101-2A500
| Manufacturer | ZEAsian Brands |
| MPN | ZECB201209A101-2A500 |
| LCSC Part # | C22396525 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 100Ω 0805 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 100Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 100Ω@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 7,115
7,115 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0376$ 0.0301 | $ 0.15 |
| 50+ | $ 0.0291$ 0.0233 | $ 1.17 |
| 150+ | $ 0.0243$ 0.0195 | $ 2.93 |
| 500+ | $ 0.0215$ 0.0172 | $ 8.60 |
| 2,500+ | $ 0.019$ 0.0152 | $ 38.00 |
| 4,000+ | $ 0.0177$ 0.0142 | $ 56.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 100Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 100Ω@100MHz |
Report an ErrorShow similar products (0) >
C22396525 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



