ZE ZECB321609A500-3A000
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZECB321609A500-3A000 |
| LCSC Part # | C22396524 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 50Ω 1206 1LN |
| Description | 50Ω@100MHz 1 Line Ferrite Bead 1206 3A 100mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,550
1,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0745 $ 0.0671 | $ 0.34 |
50+ | $ 0.0585 $ 0.0527 | $ 2.64 |
150+ | $ 0.0506 $ 0.0456 | $ 6.84 |
500+ | $ 0.0446 $ 0.0402 | $ 20.10 |
2,500+ | $ 0.0398 $ 0.0359 | $ 89.75 |
4,000+ | $ 0.0374 $ 0.0337 | $ 134.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$