ZE ZESMB302540
| Manufacturer | ZEAsian Brands |
| MPN | ZESMB302540 |
| LCSC Part # | C22396523 |
| Packaging | SMD,4x3mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 32Ω SMD 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | SMD,4x3mm | |
| DC Resistance(DCR) | 0.6mΩ | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 32Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | SMD,4x3mm | |
| DC Resistance(DCR) | 0.6mΩ | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 32Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification applies to the lead-free ferrite chip bead ZESMB302540. Chip Bead 302540 - 32Ω@100MHz
Features
AI Translation
- Temperature rise: max +40℃
- Ambient temperature: max +60℃
- Operating temperature range: −40℃~+105℃ (including self-temperature rise)
- Storage temperature range: −40℃~+105℃
In-Stock: 1,160
1,160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0599$ 0.0450 | $ 0.23 |
| 50+ | $ 0.0472$ 0.0354 | $ 1.77 |
| 150+ | $ 0.0409$ 0.0307 | $ 4.61 |
| 500+ | $ 0.0362$ 0.0272 | $ 13.60 |
| 2,500+ | $ 0.0324$ 0.0243 | $ 60.75 |
| 5,000+ | $ 0.0305$ 0.0229 | $ 114.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | SMD,4x3mm | |
| DC Resistance(DCR) | 0.6mΩ | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 32Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | SMD,4x3mm | |
| DC Resistance(DCR) | 0.6mΩ | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 32Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification applies to the lead-free ferrite chip bead ZESMB302540. Chip Bead 302540 - 32Ω@100MHz
Features
AI Translation
- Temperature rise: max +40℃
- Ambient temperature: max +60℃
- Operating temperature range: −40℃~+105℃ (including self-temperature rise)
- Storage temperature range: −40℃~+105℃
C22396523 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



