HXY MOSFET DSS34
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | DSS34 |
| LCSC Part # | C22396420 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123FL |
| Description | Diode Independent 40V 3A Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25,560 
25,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0366 $ 0.0330 | $ 0.66 |
200+ | $ 0.0289 $ 0.0261 | $ 5.22 |
600+ | $ 0.0247 $ 0.0223 | $ 13.38 |
3,000+ | $ 0.0214 $ 0.0193 | $ 57.90 |
9,000+ | $ 0.0192 $ 0.0173 | $ 155.70 |
21,000+ | $ 0.018 $ 0.0162 | $ 340.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$