HXY MOSFET HSN74LVC1G08DBVR
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HSN74LVC1G08DBVR |
| LCSC Part # | C22396399 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | 2-input AND gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Operating Temperature | - | |
| Features | - | |
| Logic Family | 74LVC | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HSN74LVC1G08DBVR is a 2-input AND gate IC that implements the logic functions Y = Ā + B̄ and Y = A × B. Designed with advanced CMOS process technology, it features low power consumption and high output drive capability, operating over a supply voltage VCC range of 1.65V to 5.5V. Available in multiple compact packages, this device is widely applicable in high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence applications.
Features
- Low input current: typical 0.1uA
- Low quiescent current: typical 0.1uA
- High output drive: >32mA at VCC=4.5V
- Wide supply voltage range: 1.65V ~ 5.5V
- Package: SOT-23-5L/SO-70-5L
Applications
- Portable audio interfaces
- Blu-ray players and home theaters
- Digital TVs
- Solid-state drives
- Wireless headphones and smartwatches
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.048 | $ 0.48 |
| 100+ | $ 0.038 | $ 3.80 |
| 300+ | $ 0.0329 | $ 9.87 |
| 3,000+ | $ 0.0292 | $ 87.60 |
| 6,000+ | $ 0.0262 | $ 157.20 |
| 9,000+ | $ 0.0246 | $ 221.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Operating Temperature | - | |
| Features | - | |
| Logic Family | 74LVC | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HSN74LVC1G08DBVR is a 2-input AND gate IC that implements the logic functions Y = Ā + B̄ and Y = A × B. Designed with advanced CMOS process technology, it features low power consumption and high output drive capability, operating over a supply voltage VCC range of 1.65V to 5.5V. Available in multiple compact packages, this device is widely applicable in high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence applications.
Features
- Low input current: typical 0.1uA
- Low quiescent current: typical 0.1uA
- High output drive: >32mA at VCC=4.5V
- Wide supply voltage range: 1.65V ~ 5.5V
- Package: SOT-23-5L/SO-70-5L
Applications
- Portable audio interfaces
- Blu-ray players and home theaters
- Digital TVs
- Solid-state drives
- Wireless headphones and smartwatches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



