HXY MOSFET HSN74LVC1G04DBVR
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HSN74LVC1G04DBVR |
| LCSC Part # | C22396398 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | HSN74LVC1G04DBV R NOT gate integrated circuit: Low power consumption, high drive capability, and wide voltage range |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Propagation Delay | 10ns@5V,15pF | |
| Features | Power shutdown protection | |
| Operating Temperature | - | |
| Input Logic Level - High | 1.7V | |
| Input Logic Level - Low | 700mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HSN74LVC1G04DBVR is a single inverter gate IC that implements the logic function Y = A̅. Designed using advanced CMOS process technology, it features low power consumption and high output drive capability, with a supply voltage VCC operating range of 1.65V to 5.5V. Available in multiple compact package options, it is widely applicable in high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence applications.
Features
- Low input current: 0.1uA typical
- Low quiescent current: 0.1uA typical
- High output drive capability: >32mA at VCC=4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package: SOT-23-5L/SO-70-5L
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0528 | $ 0.53 |
| 100+ | $ 0.0413 | $ 4.13 |
| 300+ | $ 0.0355 | $ 10.65 |
| 3,000+ | $ 0.0312 | $ 93.60 |
| 6,000+ | $ 0.0278 | $ 166.80 |
| 9,000+ | $ 0.0261 | $ 234.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Propagation Delay | 10ns@5V,15pF | |
| Features | Power shutdown protection | |
| Operating Temperature | - | |
| Input Logic Level - High | 1.7V | |
| Input Logic Level - Low | 700mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HSN74LVC1G04DBVR is a single inverter gate IC that implements the logic function Y = A̅. Designed using advanced CMOS process technology, it features low power consumption and high output drive capability, with a supply voltage VCC operating range of 1.65V to 5.5V. Available in multiple compact package options, it is widely applicable in high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence applications.
Features
- Low input current: 0.1uA typical
- Low quiescent current: 0.1uA typical
- High output drive capability: >32mA at VCC=4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package: SOT-23-5L/SO-70-5L
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



