LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET HSY8121BABC product image
  • HSY8121BABC thumbnail 1
  • HSY8121BABC thumbnail 2
  • HSY8121BABC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSY8121BABC

Manufacturer
HXY MOSFETAsian Brands
MPN
HSY8121BABC
LCSC Part #
C22396392
Packaging
SOT-23-6L
Customer #
Key Attributes
Synchronous Step-Down Converter
Datasheetpdf iconHXY MOSFET HSY8121BABC
In-Stock: 3,355
3,355 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.209$ 0.1986$ 0.99
50+$ 0.1638$ 0.1557$ 7.79
150+$ 0.1445$ 0.1373$ 20.60
500+$ 0.1203$ 0.1143$ 57.15
3,000+$ 0.1096$ 0.1042$ 312.60
6,000+$ 0.1031$ 0.0980$ 588.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHXY MOSFET
PackagingSOT-23-6L
Operating Temperature-40℃~+85℃
Frequency - Switching1MHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.2V~28V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current2A
Quiescent Current750uA

Introduction

AI Translation

HSY8121BABC is a wide input range, high efficiency, high frequency DC-DC step-down switching regulator capable of delivering up to 2A of output current. The device operates at a fixed 1MHz switching frequency with current-mode PWM control, allowing the use of small external components such as ceramic input and output capacitors and a compact inductor. HSY8121BABC also employs a forced PWM control scheme to ensure minimum output ripple voltage. Its input can withstand voltage surges up to 30V, making it suitable for applications such as surveillance cameras, LCD TVs, and set-top boxes. The device is available in a SOT-23-6L package.

Features

AI Translation
  • Wide input range: 4.2V ~ 28V
  • Forced PWM control
  • 1MHz switching frequency
  • 2A output current capability
  • No external compensation required
  • Current mode control
  • Thermal shutdown and UVLO
  • Excellent load and line transient response
  • SOT23-6 package

Applications

AI Translation
  • Surveillance
  • Set-top box
  • LCD TV