UMW PCF8563TS(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | PCF8563TS(UMW) |
| LCSC Part # | C22396390 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Real-time clock/calendar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | UMW | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1V~5.5V | |
| Features | Programmable clock output;Alarm function;Battery low voltage detection | |
| crystal oscillator | External | |
| Alarm Output | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,980
13,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2695 | $ 1.35 |
| 50+ | $ 0.2078 | $ 10.39 |
| 150+ | $ 0.1813 | $ 27.20 |
| 500+ | $ 0.1483 | $ 74.15 |
| 2,500+ | $ 0.1336 | $ 334.00 |
| 4,000+ | $ 0.1248 | $ 499.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
