UMW TMP709AIDBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TMP709AIDBVR(UMW) |
| LCSC Part # | C22396387 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Resistor-programmable Temperature Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Voltage - Supply | 2.7V~5.5V | |
| Low Temperature (Cold) Detection | Not supported | |
| Type | Semiconductor | |
| Quiescent Current | 33uA | |
| Operating Temperature | - | |
| Temperature Hysteresis Configuration | 2℃;10℃ | |
| Current - Supply | 33uA | |
| Programmable Action Temperature Range | -40℃~+125℃ | |
| Features | Adjustable temperature threshold;Adjustable hysteresis temperature |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMP709 is a fully integrated, resistor-programmable temperature switch with a threshold settable across the entire operating range using a single external resistor. The device features an open-drain, active-low output and operates from 2.7V to 5.5V. Temperature threshold accuracy is typically ±0.5°C with a maximum of ±3°C (60°C to 100°C). Quiescent current consumption is typically 33μA. Hysteresis is pin-selectable as either 2°C or 10°C. The TMP709 is available in 5-pin SOT-23 and miniature DFN6 packages.
Features
- Threshold accuracy: ±0.5°C typical, ±3°C maximum (+60°C to 100°C)
- Temperature threshold set by 1% external resistors
- Low quiescent current: 33μA typical
- Open-drain, active-low output stage
- Pin-selectable 2°C or 10°C hysteresis
- Reset operation specified at VCC = 0.8V
- Supply range: 2.7V to 5.5V
- Package: 5-pin SOT23, 6-pin DFN
Applications
- Computer
- Server
- Industrial Equipment
- Medical Equipment
- Storage Area Network
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2571 | $ 1.29 |
| 50+ | $ 0.2053 | $ 10.27 |
| 150+ | $ 0.183 | $ 27.45 |
| 500+ | $ 0.1553 | $ 77.65 |
| 3,000+ | $ 0.143 | $ 429.00 |
| 6,000+ | $ 0.1356 | $ 813.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Voltage - Supply | 2.7V~5.5V | |
| Low Temperature (Cold) Detection | Not supported | |
| Type | Semiconductor | |
| Quiescent Current | 33uA | |
| Operating Temperature | - | |
| Temperature Hysteresis Configuration | 2℃;10℃ | |
| Current - Supply | 33uA | |
| Programmable Action Temperature Range | -40℃~+125℃ | |
| Features | Adjustable temperature threshold;Adjustable hysteresis temperature |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMP709 is a fully integrated, resistor-programmable temperature switch with a threshold settable across the entire operating range using a single external resistor. The device features an open-drain, active-low output and operates from 2.7V to 5.5V. Temperature threshold accuracy is typically ±0.5°C with a maximum of ±3°C (60°C to 100°C). Quiescent current consumption is typically 33μA. Hysteresis is pin-selectable as either 2°C or 10°C. The TMP709 is available in 5-pin SOT-23 and miniature DFN6 packages.
Features
- Threshold accuracy: ±0.5°C typical, ±3°C maximum (+60°C to 100°C)
- Temperature threshold set by 1% external resistors
- Low quiescent current: 33μA typical
- Open-drain, active-low output stage
- Pin-selectable 2°C or 10°C hysteresis
- Reset operation specified at VCC = 0.8V
- Supply range: 2.7V to 5.5V
- Package: 5-pin SOT23, 6-pin DFN
Applications
- Computer
- Server
- Industrial Equipment
- Medical Equipment
- Storage Area Network
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
