UMW SN74AUP1G125DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74AUP1G125DBVR(UMW) |
| LCSC Part # | C22396380 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single ULP Buffer with 3-State Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1.9ns@3.3V,5pF | |
| Quiescent Current | 700nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AUP1G125 is a single buffer with three-state output from the ultra-low power series, operating at supply voltages from 0.8V to 3.6V. The device is fabricated using advanced CMOS technology to achieve ultra-high speed and high output drive capability.
Features
AI Translation
- Designed for 0.8V to 3.6V VCC operating voltage
- Low quiescent current; Icc = 0.7μA (maximum)
- 4mA balanced sink and source output drive capability
- Near-zero quiescent supply current, significantly reducing system power requirements
- Lead-free, RoHS-compliant devices
- Available in SC70-5, SOT23-5, or small DFN6 packages
- Moisture Sensitivity Level 3 (applicable to SC70-5, SOT23-5, DFN6 packages)
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0409 | $ 0.41 |
| 100+ | $ 0.0322 | $ 3.22 |
| 300+ | $ 0.0279 | $ 8.37 |
| 3,000+ | $ 0.0247 | $ 74.10 |
| 6,000+ | $ 0.0221 | $ 132.60 |
| 9,000+ | $ 0.0208 | $ 187.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1.9ns@3.3V,5pF | |
| Quiescent Current | 700nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AUP1G125 is a single buffer with three-state output from the ultra-low power series, operating at supply voltages from 0.8V to 3.6V. The device is fabricated using advanced CMOS technology to achieve ultra-high speed and high output drive capability.
Features
AI Translation
- Designed for 0.8V to 3.6V VCC operating voltage
- Low quiescent current; Icc = 0.7μA (maximum)
- 4mA balanced sink and source output drive capability
- Near-zero quiescent supply current, significantly reducing system power requirements
- Lead-free, RoHS-compliant devices
- Available in SC70-5, SOT23-5, or small DFN6 packages
- Moisture Sensitivity Level 3 (applicable to SC70-5, SOT23-5, DFN6 packages)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
