LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW SN74AUP1G34DBVR(UMW) product image
  • SN74AUP1G34DBVR(UMW) thumbnail 1
  • SN74AUP1G34DBVR(UMW) thumbnail 2
  • SN74AUP1G34DBVR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW SN74AUP1G34DBVR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
SN74AUP1G34DBVR(UMW)
LCSC Part #
C22396379
Packaging
SOT-23-5
Customer #
Key Attributes
Single Buffer
Datasheetpdf iconUMW SN74AUP1G34DBVR(UMW)
In-Stock: 6,680
6,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.044$ 0.44
100+$ 0.0347$ 3.47
300+$ 0.03$ 9.00
3,000+$ 0.0265$ 79.50
6,000+$ 0.0238$ 142.80
9,000+$ 0.0224$ 201.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerUMW
PackagingSOT-23-5
Input type-
Current - Output High(IOH)4mA
Series74AUP
Voltage - Supply0.8V~3.6V
Operating Temperature-40℃~+85℃
Output Type-
Current - Output Low(IOL)4mA
Number of Bits per Element1
Channel TypeUnidirectional
Features-
Number of Elements1
Propagation Delay1.9ns@3.3V,5pF
Quiescent Current700nA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74AUP1G34 is a high-performance single buffer operating over a voltage range of 0.8V to 3.6V. The device is manufactured using advanced CMOS technology to achieve ultra-high speed and strong output drive capability.

Features

AI Translation
  • Designed for 0.8V to 3.6V CC operation
  • Low quiescent current; I CC = 0.7μA (maximum)
  • 4mA balanced output sink and source current capability
  • Near-zero quiescent supply current, significantly reducing system power consumption requirements
  • Lead-free and RoHS compliant
  • Compact SC70-5, SOT23-5, and DFN6 (1.0×1.5) packages