UMW SN74AUP2G17DCKR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74AUP2G17DCKR(UMW) |
| LCSC Part # | C22396370 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Dual Buffer with Schmitt-trigger Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SC-70-6 | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | 700nA | |
| Propagation Delay | 2.2ns@3.3V,30pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AUP2G17 is a high-performance dual buffer operating over a voltage range of 0.8V to 3.6V. The device is fabricated using advanced CMOS technology, achieving ultra-high-speed operation and high output drive capability.
Features
AI Translation
- Designed for 0.8V to 3.6V VCC operating voltage
- Low quiescent current consumption; ICC = 0.7μA (maximum)
- 4mA balanced output sink and source current capability
- Near-zero quiescent supply current, significantly reducing system power requirements
- Lead-free, RoHS compliant
In-Stock: 1,730
1,730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0472 | $ 0.47 |
| 100+ | $ 0.0372 | $ 3.72 |
| 300+ | $ 0.0322 | $ 9.66 |
| 3,000+ | $ 0.0285 | $ 85.50 |
| 6,000+ | $ 0.0255 | $ 153.00 |
| 9,000+ | $ 0.024 | $ 216.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SC-70-6 | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | 700nA | |
| Propagation Delay | 2.2ns@3.3V,30pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AUP2G17 is a high-performance dual buffer operating over a voltage range of 0.8V to 3.6V. The device is fabricated using advanced CMOS technology, achieving ultra-high-speed operation and high output drive capability.
Features
AI Translation
- Designed for 0.8V to 3.6V VCC operating voltage
- Low quiescent current consumption; ICC = 0.7μA (maximum)
- 4mA balanced output sink and source current capability
- Near-zero quiescent supply current, significantly reducing system power requirements
- Lead-free, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

