UMW SN74LVC1G06DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC1G06DBVR(UMW) |
| LCSC Part # | C22396367 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Inverter with Open Drain Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 2.5ns@5V,15pF | |
| Output Logic Level - Low | 550mV | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW 74LVC1G06 is a high-performance single inverter with open-drain output, operating over a supply voltage range of 1.65V to 5.5V. The output stage features an open-drain structure with overvoltage tolerance. This allows the UMW 74LVC1G06 to interface 5.0V circuits with circuits operating at any voltage between 0V and +7.0V.
Features
AI Translation
- 24mA output sink capability, pull-up voltage range 0V to 7.0V
- Near-zero quiescent supply current for significantly reduced system power consumption
- Ultra-high speed: typical propagation delay tPD = 2.5 ns at VCC = 5.0V
- Designed for 1.65V to 5.5V VCC operation, CMOS compatible
- Over-voltage tolerant inputs: VIN 0V to 7.0V with VCC between 0.5V to 5.5V
- Lead-free, halogen-free/bromine-free flame retardant process, RoHS compliant
- Available in compact SC70-5, SOT23-5, and DFN6 packages
- Moisture Sensitivity Level: MSL1 for DFN6, MSL3 for SC70-5 and SOT23-5
In-Stock: 420
420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0338 | $ 0.68 |
| 200+ | $ 0.0262 | $ 5.24 |
| 600+ | $ 0.022 | $ 13.20 |
| 3,000+ | $ 0.0194 | $ 58.20 |
| 9,000+ | $ 0.0172 | $ 154.80 |
| 21,000+ | $ 0.016 | $ 336.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 2.5ns@5V,15pF | |
| Output Logic Level - Low | 550mV | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW 74LVC1G06 is a high-performance single inverter with open-drain output, operating over a supply voltage range of 1.65V to 5.5V. The output stage features an open-drain structure with overvoltage tolerance. This allows the UMW 74LVC1G06 to interface 5.0V circuits with circuits operating at any voltage between 0V and +7.0V.
Features
AI Translation
- 24mA output sink capability, pull-up voltage range 0V to 7.0V
- Near-zero quiescent supply current for significantly reduced system power consumption
- Ultra-high speed: typical propagation delay tPD = 2.5 ns at VCC = 5.0V
- Designed for 1.65V to 5.5V VCC operation, CMOS compatible
- Over-voltage tolerant inputs: VIN 0V to 7.0V with VCC between 0.5V to 5.5V
- Lead-free, halogen-free/bromine-free flame retardant process, RoHS compliant
- Available in compact SC70-5, SOT23-5, and DFN6 packages
- Moisture Sensitivity Level: MSL1 for DFN6, MSL3 for SC70-5 and SOT23-5
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
