LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW SN74LVC1G57DBVR(UMW) product image
Images for reference only

UMW SN74LVC1G57DBVR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
SN74LVC1G57DBVR(UMW)
LCSC Part #
C22396365
Packaging
SOT-23-6
Customer #
Key Attributes
4uA 1.65V~5.5V 10.5ns@3V,50pF SOT-23-6 Gates and Inverters RoHS
Datasheetpdf iconUMW SN74LVC1G57DBVR(UMW)
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0566$ 0.57
100+$ 0.0446$ 4.46
300+$ 0.0386$ 11.58
3,000+$ 0.0341$ 102.30
6,000+$ 0.0305$ 183.00
9,000+$ 0.0287$ 258.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerUMW
PackagingSOT-23-6
Input Logic Level - High-
Input Logic Level - Low-
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Operating Temperature-40℃~+125℃
Logic Family74LVC
Output Logic Level - High1.9V
Quiescent Current(Iq)4uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels3;1
Propagation Delay10.5ns@3V,50pF
Output Logic Level - Low800mV
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G57 is a configurable multiple-function gate with Schmitt-trigger inputs. The device can be configured via 3-bit inputs to implement any of the following logic functions: AND, OR, NAND, NOR, XNOR, inverter, and buffer. All inputs can be connected directly to VCC or GND. Inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as level translators in mixed 3.3V and 5V environments. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging reverse current flow through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Overvoltage-tolerant inputs up to 5.5V
  • High noise immunity
  • ±24mA output drive capability (VCC=3.0V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct TTL-level interface compatible
  • IOFF circuit enables partial power-down mode operation
  • Multiple package options

Applications

AI Translation
  • Active Noise Cancellation
  • Barcode Scanner
  • Blood Pressure Monitor
  • CPAP Machine
  • Cable Solutions