Megain MG9742T5-30
| Manufacturer |
Megain
Asian Brands |
| Mfr. Part # | MG9742T5-30 |
| LCSC Part # | C22396260 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 5V USB current-limiting protection switch |
| Description | 1 Active High 2.75A Load Switch SOT-23-5 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Megain | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,945 
10,945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0756 | $ 0.38 |
50+ | $ 0.0604 | $ 3.02 |
150+ | $ 0.0528 | $ 7.92 |
500+ | $ 0.0471 | $ 23.55 |
3,000+ | $ 0.0426 | $ 127.80 |
6,000+ | $ 0.0403 | $ 241.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$