LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
AOTE AT4N38-CuH-D product image
  • AT4N38-CuH-D thumbnail 1
  • AT4N38-CuH-D thumbnail 2
  • AT4N38-CuH-D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE AT4N38-CuH-DRoHS

Manufacturer
AOTEAsian Brands
MPN
AT4N38-CuH-D
LCSC Part #
C22396195
Packaging
DIP-6
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS DIP-6
Datasheetpdf iconAOTE AT4N38-CuH-D
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1739$ 0.1600$ 0.80
50+$ 0.1375$ 0.1265$ 6.33
130+$ 0.1219$ 0.1122$ 14.59
520+$ 0.1024$ 0.0943$ 49.04
2,470+$ 0.0937$ 0.0862$ 212.91
6,500+$ 0.0885$ 0.0815$ 529.75
Standard Packaging65/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerAOTE
PackagingDIP-6
Output Current100mA
Fall time3us
Rise time4us
Vce Saturation(VCE(sat))300mV@2mA,50mA
Load Voltage30V
Reverse Voltage6V
Current transfer ratio20%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging65
Sales UnitPiece

Features

AI Translation
  • Input-output isolation voltage Vios = 5000 Vrms
  • Current transfer ratio CTR: 10~100% range
  • Collector-emitter peak breakdown voltage: BVCEO = 70 V
  • Creepage distance >7.0 mm
  • Input-output clearance distance >0.4 mm
  • Moisture resistance Class 1; MSL Class 1
  • Product complies with RoHS, REACH, and HF environmental regulations

Applications

AI Translation
  • Power regulator
  • Digital logic input
  • Microprocessor input