TI OPA892DR
| Manufacturer | |
| MPN | OPA892DR |
| LCSC Part # | C22396184 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | IC OPAMP GP 1 CIRCUIT SOIC-8 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 700V/us | |
| Input Offset Current(Ios) | 30nA | |
| Input offset current drift(Ios TC) | 200pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 9uA | |
| Common Mode Rejection Ratio(CMRR) | 104dB | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 7.5mA | |
| Gain Bandwidth Product | 2GHz | |
| Input Voltage Noise Density | 950pV/√Hz@1kHz | |
| Output Current | 200mA | |
| Dual Supply | -18V~-4.5V;4.5V~18V | |
| Rail to Rail | - | |
| Single Supply | 9V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 872
872 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3888 | $ 6.39 |
| 10+ | $ 5.818 | $ 58.18 |
| 30+ | $ 5.4532 | $ 163.60 |
| 100+ | $ 5.1013 | $ 510.13 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



