LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec SQ2308CES-T1_GE3-VB product image
  • SQ2308CES-T1_GE3-VB thumbnail 1
  • SQ2308CES-T1_GE3-VB thumbnail 2
  • SQ2308CES-T1_GE3-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec SQ2308CES-T1_GE3-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
SQ2308CES-T1_GE3-VB
LCSC Part #
C22395885
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 60V 4A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec SQ2308CES-T1_GE3-VB
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2199$ 0.1870$ 0.94
50+$ 0.1726$ 0.1468$ 7.34
150+$ 0.1524$ 0.1296$ 19.44
500+$ 0.1272$ 0.1082$ 54.10
3,000+$ 0.1159$ 0.0986$ 295.80
6,000+$ 0.1092$ 0.0929$ 557.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage60V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)4A
Output Capacitance(Coss)22pF
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation1.66W
RDS(on)86mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)13pF
Number1 N-channel
Input Capacitance(Ciss)180pF
Gate Charge(Qg)6.1nC@10V
TypeN-Channel

Features

AI Translation
  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET Power MOSFET 100 % Rg Tested 100 % UIS Tested
  • RoHS COMPLIANT HALOGEN FREE Available

Applications

AI Translation
  • Battery Switch
  • DC/DC Converter