YJYCOIN YDPK1415-102K
| Manufacturer | YJYCOINAsian Brands |
| MPN | YDPK1415-102K |
| LCSC Part # | C22395843 |
| Packaging | Through Hole,D16xL19mm |
| Customer # | |
| Key Attributes | FIXED IND 1000uH Through Hole,D16xL19mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D16xL19mm | |
| Current Rating | - | |
| Inductance | 1mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 860
860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0984$ 0.5492 | $ 0.55 |
| 10+ | $ 0.9083$ 0.4542 | $ 4.54 |
| 50+ | $ 0.8042$ 0.4021 | $ 20.11 |
| 100+ | $ 0.6865$ 0.3433 | $ 34.33 |
| 500+ | $ 0.6337$ 0.3169 | $ 158.45 |
| 1,000+ | $ 0.6111$ 0.3056 | $ 305.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D16xL19mm | |
| Current Rating | - | |
| Inductance | 1mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



