LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52B12S product image
  • BZT52B12S thumbnail 1
  • BZT52B12S thumbnail 2
  • BZT52B12S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52B12SRoHS

Manufacturer
R+OAsian Brands
MPN
BZT52B12S
LCSC Part #
C22395572
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 12V 200mW SOD-323
Datasheetpdf iconR+O BZT52B12S
In-Stock: 7,350
7,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0178$ 0.89
500+$ 0.0139$ 6.95
3,000+$ 0.0114$ 34.20
6,000+$ 0.0101$ 60.60
24,000+$ 0.0089$ 213.60
51,000+$ 0.0083$ 423.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.76V~12.24V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • Power dissipation: 200 mW
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak temperature 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits