LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52B10 product image
  • BZT52B10 thumbnail 1
  • BZT52B10 thumbnail 2
  • BZT52B10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52B10RoHS

Manufacturer
R+OAsian Brands
MPN
BZT52B10
LCSC Part #
C22395568
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 10V 500mW SOD-123
Datasheetpdf iconR+O BZT52B10
In-Stock: 28,500
28,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.0139$ 6.95
3,000+$ 0.0116$ 34.80
6,000+$ 0.0103$ 61.80
24,000+$ 0.0091$ 218.40
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.8V~10.2V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • MSL Level 1 compliant per J-STD-020, 260°C peak reflow temperature

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits