LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ5231BS product image
  • MMSZ5231BS thumbnail 1
  • MMSZ5231BS thumbnail 2
  • MMSZ5231BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ5231BSRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5231BS
LCSC Part #
C22395562
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 5.1V 200mW SOD-323
Datasheetpdf iconR+O MMSZ5231BS
In-Stock: 5,750
5,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0188$ 0.94
500+$ 0.0146$ 7.30
3,000+$ 0.0123$ 36.90
6,000+$ 0.0109$ 65.40
24,000+$ 0.0097$ 232.80
51,000+$ 0.009$ 459.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.85V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • MSL Level 1 compliant per J-STD-020, LF max peak 260℃

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits