LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MM3Z51 product image
  • MM3Z51 thumbnail 1
  • MM3Z51 thumbnail 2
  • MM3Z51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MM3Z51

Manufacturer
R+OAsian Brands
MPN
MM3Z51
LCSC Part #
C22395542
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 51V 200mW SOD-323
DatasheetR+O MM3Z51
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,600
8,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0198$ 0.99
500+$ 0.0156$ 7.80
3,000+$ 0.0132$ 39.60
6,000+$ 0.0118$ 70.80
24,000+$ 0.0106$ 254.40
51,000+$ 0.0099$ 504.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)50nA@35.7V
Impedance(Zzt)180Ω
Zener Voltage(Range)48V~54V
Zener Voltage(Nom)51V
Impedance(Zzk)500Ω

Features

AI Translation
  • Low zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak temperature up to 260℃

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits