Yunxing SPT1VM221E09TRVZC
| Manufacturer | YunxingAsian Brands |
| MPN | SPT1VM221E09TRVZC |
| LCSC Part # | C22395195 |
| Packaging | SMD,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 35V SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.4mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 9mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.4mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 17,780
17,780 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2189 | $ 1.09 |
| 50+ | $ 0.175 | $ 8.75 |
| 150+ | $ 0.1561 | $ 23.42 |
| 700+ | $ 0.1326 | $ 92.82 |
| 2,800+ | $ 0.1222 | $ 342.16 |
| 4,900+ | $ 0.1159 | $ 567.91 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.4mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 9mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.4mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C22395195 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



