Yunxing SPT1VM101E07TRVZC
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | SPT1VM101E07TRVZC |
| LCSC Part # | C22395181 |
| Package | SMD,D6.3xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 35V SMD |
| Description | 35V 100uF ±20% SMD,D6.3xL7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Package | SMD,D6.3xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1644 | $ 0.82 |
50+ | $ 0.1291 | $ 6.46 |
150+ | $ 0.114 | $ 17.10 |
900+ | $ 0.0951 | $ 85.59 |
2,700+ | $ 0.0867 | $ 234.09 |
5,400+ | $ 0.0817 | $ 441.18 |
Standard Packaging 900/Full
Reel | ||